Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV39ZA1P
Order Code1057168
Product RangeZA
Technical Datasheet
1,832 In Stock
4,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.148 |
50+ | CHF 0.137 |
100+ | CHF 0.127 |
250+ | CHF 0.118 |
500+ | CHF 0.111 |
1500+ | CHF 0.104 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV39ZA1P
Order Code1057168
Product RangeZA
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeZA
Clamping Voltage Vc Max79V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1.5J
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The V39ZA1P is a radial leaded Metal-oxide Varistor designed for use in the protection of low and medium-voltage circuits and systems. The transient voltage surge suppressor is a varistor features power supply circuits to protect circuit board components and maintain data integrity.
- Bi-directional clamp polarity
- No derating up to 85°C ambient
- -55 to 125°C Operating temperature range
Applications
Industrial, Motor Drive & Control, Communications & Networking, Automotive, Power Management
Technical Specifications
Voltage Rating VAC
25V
Product Range
ZA
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
79V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.5J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000602
Product traceability