Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV33ZA70P
Order Code1057167
Product RangeZA
Technical Datasheet
889 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.586 |
10+ | CHF 0.374 |
50+ | CHF 0.352 |
100+ | CHF 0.329 |
200+ | CHF 0.307 |
500+ | CHF 0.293 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV33ZA70P
Order Code1057167
Product RangeZA
Technical Datasheet
Voltage Rating VAC21V
Voltage Rating VDC27V
Product RangeZA
Clamping Voltage Vc Max58V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs2kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)100J
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Voltage Rating VAC
21V
Product Range
ZA
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
27V
Clamping Voltage Vc Max
58V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
Product traceability