Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTRU3
Order Code2887790
Product RangeTRU Series
Technical Datasheet
15 In Stock
42 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 148.400 |
5+ | CHF 140.240 |
10+ | CHF 132.120 |
25+ | CHF 126.140 |
50+ | CHF 121.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 148.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTRU3
Order Code2887790
Product RangeTRU Series
Technical Datasheet
Contact Voltage VDC28V
Time Min0.1s
Time Max1000min
Product RangeTRU Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage264VAC
Timing AdjustmentKnob
Technical Specifications
Contact Voltage VDC
28V
Time Max
1000min
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
0.1s
Product Range
TRU Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
264VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176904
Product traceability