Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSRP420F
Order Code2786711
Product RangePolySwitch SRP
Technical Datasheet
578 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.792 |
10+ | CHF 0.690 |
50+ | CHF 0.613 |
100+ | CHF 0.560 |
200+ | CHF 0.537 |
500+ | CHF 0.515 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSRP420F
Order Code2786711
Product RangePolySwitch SRP
Technical Datasheet
Product RangePolySwitch SRP
Thermistor MountingStrap
Voltage Rating30VDC
Holding Current4.2A
Trip Current7.6A
Time to Trip6s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch SRP
Voltage Rating
30VDC
Trip Current
7.6A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Strap
Holding Current
4.2A
Time to Trip
6s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for SRP420F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233
Product traceability