Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3004-04XTG
Order Code1785535
Product RangeSPA SP3004 Series
Technical Datasheet
37,500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.380 |
| 10+ | CHF 0.300 |
| 100+ | CHF 0.238 |
| 500+ | CHF 0.226 |
| 1000+ | CHF 0.224 |
| 5000+ | CHF 0.221 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3004-04XTG
Order Code1785535
Product RangeSPA SP3004 Series
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOT-563
No. of Pins6Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeSPA SP3004 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-563
Operating Voltage
6V
Product Range
SPA SP3004 Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability