Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1333-01UTG
Order Code3930398
Product RangeSPA SP1333 Series
Technical Datasheet
4,796 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.0949 |
| 10+ | CHF 0.0642 |
| 100+ | CHF 0.0573 |
| 500+ | CHF 0.0562 |
| 1000+ | CHF 0.055 |
| 5000+ | CHF 0.0549 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1333-01UTG
Order Code3930398
Product RangeSPA SP1333 Series
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeSPA SP1333 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP1333 8pF 30KV bidirectional discrete TVS SPA® diode. The SP1333 back-to-back diodes are fabricated in a proprietary silicon avalanche technology. Diode provide a high ESD (electrostatic discharge) protection level for electronic equipment. It is suitable for mobile phones, smart phones, portable medical, MP3/PMP, portable navigation components, tablets, small size panel, point of sale terminals.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (tp=5/50ns)
- Lightning, 5A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 8pF (TYP at VR=0V)
- Low leakage current of 1nA (TYP) at 3.3V
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0201 [0603 Metric]
Operating Voltage
3.3V
Product Range
SPA SP1333 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability