3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.404 |
10+ | CHF 0.291 |
100+ | CHF 0.242 |
500+ | CHF 0.216 |
1000+ | CHF 0.212 |
5000+ | CHF 0.208 |
Product Information
Product Overview
The SP0504SHTG is a TVS Diode Array for low capacitance ESD protection. It has ultra-low capacitance rail-to-rail diodes with an additional Zener diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes at the maximum level (level 4) specified in the IEC 61000-4-2 international standard without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins such as HDMI, DVI, USB2.0 and IEEE 1394.
- Low capacitance of 0.85pF per I/O
- ESD protection of ±12kV contact discharge, ±15kV air discharge, (IEC61000-4-2)
- EFT protection, IEC61000-4-4, 40A (5/50ns)
- Low leakage current of 0.5μA (maximum) at 5V
- Lightning Protection, IEC61000-4-5, 4.5A (8/20μs)
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Medical, Test & Measurement, Industrial, Multimedia
Technical Specifications
13V
6Pins
-
-
SOT-23
6V
SP050
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for SP0504SHTG
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate