Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP0402U-ULC-01ETG
Order Code3930028
Product RangeSPA Series
Technical Datasheet
9,950 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.364 |
10+ | CHF 0.226 |
100+ | CHF 0.0847 |
500+ | CHF 0.0815 |
1000+ | CHF 0.0764 |
5000+ | CHF 0.0747 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0402U-ULC-01ETG
Order Code3930028
Product RangeSPA Series
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
Ultra low capacitance discrete TVS series diode array. It provides unidirectional ESD protection for the world’s most challenging high speed serial interface. Ultra-low capacitance permits excellent signal integrity on the most challenging consumer electronics interfaces, such as USB 3.1, HDMI 2.0, DisplayPort™ and V-by-One®. It is suitable for use in Ultra-high speed data lines, consumer, mobile and portable electronics, tablet PC and external storage with high speed interfaces, applications requiring high ESD performance in small packages.
- AEC-Q101 qualified
- ELV compliant
- 0.25pF max unidirectional
- Facilitates excellent signal integrity
- ESD, IEC61000-4-2, ±20kV contact, ±20kV air
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0402 [1005 Metric]
Operating Voltage
7V
Product Range
SPA Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability