Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMD100F/33-2
Order Code2473646
Product RangePolySwitch SMD Series
Technical Datasheet
3,111 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.437 |
50+ | CHF 0.384 |
250+ | CHF 0.331 |
500+ | CHF 0.305 |
1000+ | CHF 0.283 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD100F/33-2
Order Code2473646
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch SMD Series
Voltage Rating33VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33VDC
Trip Current
2.2A
Current Rating Max
40A
Operating Temperature Max
85°C
Product Range
PolySwitch SMD Series
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD100F/33-2
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000621
Product traceability