Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ250A
Order Code1886346
Product RangeTRANSZORB SMAJ
Technical Datasheet
17,676 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.357 |
10+ | CHF 0.273 |
100+ | CHF 0.198 |
500+ | CHF 0.149 |
1000+ | CHF 0.128 |
5000+ | CHF 0.124 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ250A
Order Code1886346
Product RangeTRANSZORB SMAJ
Technical Datasheet
Product RangeTRANSZORB SMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage250V
Clamping Voltage Max405V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage279V
Maximum Breakdown Voltage309V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
TRANSZORB SMAJ
Reverse Standoff Voltage
250V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
279V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
405V
No. of Pins
2Pins
Maximum Breakdown Voltage
309V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability