Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSE-CS30-70
Order Code3494675
Product RangeSE-CS30 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 760.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 760.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE-CS30-70
Order Code3494675
Product RangeSE-CS30 Series
Technical Datasheet
CT ConstructionGround-Fault
Current Ratio-
Accuracy ClassClass 3
Power Rating-
Window Diameter70mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current30A
Secondary Current Nom50mA
Product RangeSE-CS30 Series
Technical Specifications
CT Construction
Ground-Fault
Accuracy Class
Class 3
Window Diameter
70mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
50mA
Current Ratio
-
Power Rating
-
Frequency Range
50Hz to 400Hz
Transformer Terminals
Screw
Primary Current
30A
Product Range
SE-CS30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536