Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS802CS1RP
Order Code3997045
Product RangeTeccor Sx02CSx Series
Technical Datasheet
1,490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.680 |
10+ | CHF 1.080 |
100+ | CHF 0.733 |
500+ | CHF 0.586 |
1000+ | CHF 0.494 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS802CS1RP
Order Code3997045
Product RangeTeccor Sx02CSx Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max50µA
Average On State Current800mA
On State RMS Current1.25A
Thyristor Case StyleCompack
No. of Pins3Pins
Peak Non Repetitive Surge Current16A
Holding Current Max3mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product RangeTeccor Sx02CSx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
800mA
Thyristor Case Style
Compack
Peak Non Repetitive Surge Current
16A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Gate Trigger Current Max
50µA
On State RMS Current
1.25A
No. of Pins
3Pins
Holding Current Max
3mA
Operating Temperature Max
110°C
Product Range
Teccor Sx02CSx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability