Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF040-2
Order Code2078403
Product RangePolySwitch RXEF Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.727 |
25+ | CHF 0.337 |
50+ | CHF 0.324 |
100+ | CHF 0.308 |
250+ | CHF 0.280 |
500+ | CHF 0.250 |
1000+ | CHF 0.211 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF040-2
Order Code2078403
Product RangePolySwitch RXEF Series
Technical Datasheet
Voltage Rating72VDC
Holding Current400mA
Trip Current800mA
Fuse ShapeRound
Lead Spacing5.8mm
Diameter7.6mm
Length-
Thickness3mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch RXEF Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Voltage Rating
72VDC
Trip Current
800mA
Lead Spacing
5.8mm
Length
-
Height
13.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Holding Current
400mA
Fuse Shape
Round
Diameter
7.6mm
Thickness
3mm
Operating Temperature Min
-40°C
Product Range
PolySwitch RXEF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000423