Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF600
Order Code1175852
Product RangePolySwitch RUEF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.678 |
10+ | CHF 0.635 |
25+ | CHF 0.580 |
50+ | CHF 0.525 |
100+ | CHF 0.438 |
250+ | CHF 0.404 |
1250+ | CHF 0.370 |
2500+ | CHF 0.335 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF600
Order Code1175852
Product RangePolySwitch RUEF
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUEF
Voltage Rating30VDC
Holding Current6A
Trip Current12A
Time to Trip16s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length16.5mm
Thickness3mm
Height24.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
The RUEF600 is a radial leaded PolySwitch Resettable Device for balance of voltage and hold current up to 9A and voltage rating at 30V, compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- 6A Hold current
- 12A Trip current
- UL94V-0 Flammability
- Tin-plated copper-clad steel
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
12A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
16.5mm
Height
24.1mm
Operating Temperature Max
85°C
Product Range
PolySwitch RUEF
Holding Current
6A
Time to Trip
16s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RUEF600
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability