Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF185.
Order Code2668010
Product RangePolySwitch RUEF Series
Technical Datasheet
843 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.470 |
10+ | CHF 0.357 |
25+ | CHF 0.326 |
50+ | CHF 0.296 |
100+ | CHF 0.274 |
500+ | CHF 0.227 |
1000+ | CHF 0.209 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF185.
Order Code2668010
Product RangePolySwitch RUEF Series
Technical Datasheet
Product RangePolySwitch RUEF Series
Voltage Rating30VDC
Holding Current1.85A
Trip Current3.7A
Time to Trip8.7s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Diameter-
Length10.2mm
Length10.2mm
Thickness3mm
Height15.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch RUEF Series
Holding Current
1.85A
Time to Trip
8.7s
Current Rating Max
100A
Diameter
-
Length
10.2mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
3.7A
Fuse Shape
Round
Lead Spacing
5.8mm
Diameter
-
Length
10.2mm
Height
15.7mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for RUEF185.
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352