Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF185-2
Order Code3296270
Product RangePolySwitch RUEF Series
Technical Datasheet
6,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
3000+ | CHF 0.194 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CHF 582.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF185-2
Order Code3296270
Product RangePolySwitch RUEF Series
Technical Datasheet
Product RangePolySwitch RUEF Series
Voltage Rating30VDC
Holding Current1.85A
Trip Current3.7A
Time to Trip8.7s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length10.2mm
Thickness3mm
Height15.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch RUEF Series
Holding Current
1.85A
Time to Trip
8.7s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
3.7A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
10.2mm
Height
15.7mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for RUEF185-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
Product traceability