Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF600
Order Code1345950
Product RangePolySwitch RGEF
Technical Datasheet
362 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.601 |
10+ | CHF 0.486 |
50+ | CHF 0.431 |
100+ | CHF 0.412 |
200+ | CHF 0.394 |
500+ | CHF 0.363 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF600
Order Code1345950
Product RangePolySwitch RGEF
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RGEF
Voltage Rating16VDC
Holding Current6A
Trip Current10.2A
Time to Trip3.3s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length10.7mm
Thickness3mm
Height17.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
10.2A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
10.7mm
Height
17.1mm
Operating Temperature Max
85°C
Product Range
PolySwitch RGEF
Holding Current
6A
Time to Trip
3.3s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for RGEF600
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063