Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPSR030FS0250Z
Order Code2913347
Product RangePOWR-SPEED PSR Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 209.240 |
5+ | CHF 169.770 |
10+ | CHF 163.120 |
25+ | CHF 156.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 209.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR030FS0250Z
Order Code2913347
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current250A
Blow CharacteristicVery Fast Acting
Fuse Size Metric43mm x 43mm x 51mm
Fuse Size Imperial1.69" x 1.69" x 2.01"
Voltage Rating VDC600V
Voltage Rating VAC690V
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
1.69" x 1.69" x 2.01"
Voltage Rating VAC
690V
Fuse Current
250A
Fuse Size Metric
43mm x 43mm x 51mm
Voltage Rating VDC
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269287