Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPLED18SW
Order Code2465589
Product RangePLEDxSW Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLED18SW
Order Code2465589
Product RangePLEDxSW Series
Technical Datasheet
Product RangePLEDxSW Series
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleDO-214AA
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage18V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
PLEDxSW Series
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
On State Voltage max (VT)
1.2V
LED Shunt Case Style
DO-214AA
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
18V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159