Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB300A
Order Code1886334
Product RangeP6SMB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.295 |
10+ | CHF 0.246 |
100+ | CHF 0.203 |
500+ | CHF 0.194 |
1000+ | CHF 0.182 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB300A
Order Code1886334
Product RangeP6SMB
Technical Datasheet
Product RangeP6SMB
TVS PolarityUnidirectional
Reverse Standoff Voltage256V
Clamping Voltage Max414V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage285V
Maximum Breakdown Voltage315V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The P6SMB series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- 500W Peak pulse power capability at 10x1000μs waveform
- Built-in strain relief
- Glass passivated junction
- Low incremental surge resistance
- Excellent clamping capability
- 0.01% Repetition rate (duty cycle)
- <lt/>1ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 12V Current IR
- Available in unidirectional and bidirectional
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
P6SMB
Reverse Standoff Voltage
256V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
285V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
414V
No. of Pins
2Pins
Maximum Breakdown Voltage
315V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
Product traceability