Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC020F-2
Order Code2372935
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC020F-2
Order Code2372935
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
Voltage Rating24VDC
Holding Current200mA
Trip Current420mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch nanoSMDC Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for NANOSMDC020F-2
2 Products Found
Technical Specifications
Voltage Rating
24VDC
Trip Current
420mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Holding Current
200mA
Operating Temperature Min
-40°C
Product Range
PolySwitch nanoSMDC Series
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044