Print Page
Image is for illustrative purposes only. Please refer to product description.
2,424 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.750 |
10+ | CHF 1.110 |
100+ | CHF 0.752 |
500+ | CHF 0.598 |
1000+ | CHF 0.547 |
5000+ | CHF 0.496 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR703AT4G
Order Code1611418
Technical Datasheet
Peak Repetitive Off State Voltage100V
Gate Trigger Current Max25µA
Average On State Current2.6A
On State RMS Current4A
Thyristor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current25A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MCR703AT4G is a PNPN sensitive gate Silicon Controlled Rectifier (SCR) designed for high volume and consumer applications.
- Reverse blocking thyristor
- Passivated die for reliability and uniformity
- Low level triggering and holding characteristics
- UL94V-0 Flammability rating
- 3B <gt/> 8000V Human body model, C <gt/> 400V machine model - ESD ratings
- Recommend electrical replacement for C106
Applications
Industrial, Thermal Management, Lighting, Automation & Process Control, Sensing & Instrumentation, Consumer Electronics, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
100V
Average On State Current
2.6A
Thyristor Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
25µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for MCR703AT4G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000456
Product traceability