Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLVR033K
Order Code1345912
Product RangePolySwitch LVR
Technical Datasheet
3,882 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.701 |
| 10+ | CHF 0.567 |
| 50+ | CHF 0.503 |
| 100+ | CHF 0.481 |
| 200+ | CHF 0.460 |
| 500+ | CHF 0.423 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR033K
Order Code1345912
Product RangePolySwitch LVR
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch LVR
Voltage Rating240VAC
Holding Current330mA
Trip Current740mA
Time to Trip21s
Fuse ShapeRectangular
Current Rating Max4.5A
Lead Spacing5.8mm
Diameter-
Length11.4mm
Thickness3.8mm
Height19mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
240VAC
Trip Current
740mA
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
11.4mm
Height
19mm
Operating Temperature Max
85°C
Product Range
PolySwitch LVR
Holding Current
330mA
Time to Trip
21s
Current Rating Max
4.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for LVR033K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00074