Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201208S1R0T
Order Code3869851
Product RangeLPWI Series
Technical Datasheet
2,159 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.466 |
| 25+ | CHF 0.390 |
| 50+ | CHF 0.356 |
| 100+ | CHF 0.323 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201208S1R0T
Order Code3869851
Product RangeLPWI Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.065ohm
Self Resonant Frequency-
DC Current Rating3A
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeLPWI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length2mm
Product Width1.2mm
Product Height0.8mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Product Range
LPWI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.8mm
DC Resistance Max
0.065ohm
DC Current Rating
3A
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
Product traceability