Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL50QS100.T
Order Code3759107
Product RangePOWR-SPEED L50QS Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL50QS100.T
Order Code3759107
Product RangePOWR-SPEED L50QS Series
Technical Datasheet
Product RangePOWR-SPEED L50QS Series
Fuse Current100A
Blow CharacteristicVery Fast Acting
Fuse Size Metric92.08mm x 25.4mm
Fuse Size Imperial3.625" x 1"
Voltage Rating VDC500V
Voltage Rating VAC500V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
POWR-SPEED L50QS Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
3.625" x 1"
Voltage Rating VAC
500V
Fuse Current
100A
Fuse Size Metric
92.08mm x 25.4mm
Voltage Rating VDC
500V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089994