Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN200N10L2
Order Code3771792
Product RangeLinearL2 Series
Technical Datasheet
58 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.270 |
5+ | CHF 38.850 |
10+ | CHF 33.430 |
25+ | CHF 32.770 |
50+ | CHF 32.100 |
100+ | CHF 31.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN200N10L2
Order Code3771792
Product RangeLinearL2 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id178A
Drain Source On State Resistance0.011ohm
Transistor Case StyleSOT-227
Transistor MountingModule
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation830W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeLinearL2 Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
178A
Transistor Case Style
SOT-227
Rds(on) Test Voltage
10V
Power Dissipation
830W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Module
Gate Source Threshold Voltage Max
4.5V
No. of Pins
4Pins
Product Range
LinearL2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587