Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH48N60A3
Order Code3949075
Product RangeGenX3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.920 |
10+ | CHF 5.210 |
25+ | CHF 4.500 |
50+ | CHF 3.810 |
100+ | CHF 3.570 |
500+ | CHF 3.340 |
1000+ | CHF 3.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH48N60A3
Order Code3949075
Product RangeGenX3 Series
Technical Datasheet
Continuous Collector Current120A
Collector Emitter Saturation Voltage1.18V
Power Dissipation300W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeGenX3 Series
Technical Specifications
Continuous Collector Current
120A
Power Dissipation
300W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
GenX3 Series
Collector Emitter Saturation Voltage
1.18V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability