Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXBK75N170
Order Code3953523
Product RangeBiMOSFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 71 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 54.610 |
| 5+ | CHF 50.090 |
| 10+ | CHF 45.570 |
| 25+ | CHF 41.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 54.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBK75N170
Order Code3953523
Product RangeBiMOSFET Series
Technical Datasheet
Continuous Collector Current200A
Collector Emitter Saturation Voltage2.6V
Power Dissipation1.04kW
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeBiMOSFET Series
Technical Specifications
Continuous Collector Current
200A
Power Dissipation
1.04kW
Transistor Case Style
TO-264
Operating Temperature Max
150°C
Product Range
BiMOSFET Series
Collector Emitter Saturation Voltage
2.6V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability