Print Page
Image is for illustrative purposes only. Please refer to product description.
746 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.860 |
10+ | CHF 2.100 |
25+ | CHF 2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSI30-12AS-TRL.
Order Code3771518
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.29V
Reverse Recovery Time-
Forward Surge Current325A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.29V
Forward Surge Current
325A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002094