Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoD8020LTP
Order Code2777142
Product RangeDxx20L
Technical Datasheet
2,147 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.980 |
10+ | CHF 1.340 |
100+ | CHF 1.230 |
500+ | CHF 1.060 |
1000+ | CHF 1.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD8020LTP
Order Code2777142
Product RangeDxx20L
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current12.7A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time4µs
Forward Surge Current255A
Operating Temperature Max125°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Product RangeDxx20L
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
4µs
Operating Temperature Max
125°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
12.7A
Forward Voltage Max
1.6V
Forward Surge Current
255A
Diode Case Style
TO-220AB
Product Range
Dxx20L
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability