Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoBTB16-600BW3G
Order Code3930541
Product RangeBTB16 Series
Technical Datasheet
1,800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.060 |
10+ | CHF 2.000 |
100+ | CHF 1.400 |
500+ | CHF 1.050 |
1000+ | CHF 0.978 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoBTB16-600BW3G
Order Code3930541
Product RangeBTB16 Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case Style-
Gate Trigger Voltage Max1.7V
Peak Non Repetitive Surge Current170A
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product RangeBTB16 Series
SVHCTo Be Advised
Product Overview
BTB16 surface mount thyristor designed for high performance full-wave AC control applications where high noise immunity and high commutating di/dt are required.
- Blocking voltage to 800V
- On-state current rating of 16A RMS at 80°C
- Uniform gate trigger currents in three quadrants
- Minimizes snubber networks for protection
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
-
Peak Non Repetitive Surge Current
170A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
BTB16 Series
On State RMS Current
16A
Gate Trigger Voltage Max
1.7V
Holding Current Max
60mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability