Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No83000000005
Order Code1271676
Product Range830
Technical Datasheet
317 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.480 |
5+ | CHF 2.060 |
10+ | CHF 1.900 |
20+ | CHF 1.680 |
50+ | CHF 1.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No83000000005
Order Code1271676
Product Range830
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range830
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 83000000005 is a 16A/250V/1.6W enclosed Bayonet Fuse Holder with thermoplastic construction, tinned solder lug terminals and copper alloy corrosion protected metal. This 830-series PCB mount fuse holder is compatible with 5 x 20mm fuses.
- Black colour
- (3) Solder pins 0.5 x 1.1mm and plastic stud mounting
- Pins spaced at 5.08mm form a common connection
- 0.2mm² Minimum cross section conductor
- <gt/>1.5kV Dielectric strength
- IP40 Protection rating
- -25 to 70°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
16A
Holder Terminals
Solder Lug
Product Range
830
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
Product traceability