Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMB68A
Order Code3930523
Product Range1.5SMB Series
Technical Datasheet
4,400 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.261 |
| 10+ | CHF 0.255 |
| 100+ | CHF 0.244 |
| 500+ | CHF 0.223 |
| 1000+ | CHF 0.209 |
| 5000+ | CHF 0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMB68A
Order Code3930523
Product Range1.5SMB Series
Technical Datasheet
Product Range1.5SMB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage58.1V
Clamping Voltage Max118.9V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage64.6V
Maximum Breakdown Voltage71.4V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
1.5SMB series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction
- Uni-directional
- For surface mounted applications to optimize board space
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000-4-2, 30KV(air), 30KV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief and low incremental surge resistance
- Excellent clamping capability
Technical Specifications
Product Range
1.5SMB Series
Reverse Standoff Voltage
58.1V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
64.6V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
118.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
71.4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability