Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No75920
Order Code3103214
Product Range75920 Series
Technical Datasheet
333 In Stock
315 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.300 |
5+ | CHF 63.770 |
10+ | CHF 59.680 |
25+ | CHF 54.650 |
50+ | CHF 51.110 |
100+ | CHF 47.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 74.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No75920
Order Code3103214
Product Range75920 Series
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max-
Contact Current AC Max-
IP / NEMA RatingIP68
Switch Disconnector Terminal Style-
Switch Disconnector Mounting TypePanel Mount
Approvals / Standards-
Product Range75920 Series
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
-
Switch Disconnector Terminal Style
-
Approvals / Standards
-
Contact Voltage AC Max
-
IP / NEMA Rating
IP68
Switch Disconnector Mounting Type
Panel Mount
Product Range
75920 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.457229
Product traceability