Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No64900001039
Order Code1271673
Product Range649
Technical Datasheet
748 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.609 |
| 50+ | CHF 0.466 |
| 250+ | CHF 0.458 |
| 500+ | CHF 0.450 |
| 1500+ | CHF 0.442 |
| 3000+ | CHF 0.434 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 3.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No64900001039
Order Code1271673
Product Range649
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Pin
No. of Fuses1Fuses
Product Range649
Voltage Rating VAC250V
Voltage Rating VDC250V
Product Overview
The 64900001039 is a 649-series cartridge Fuse Holder with thermoplastic/PBT UL94V-0, tin-plated copper-alloy metal parts, solder pins terminals, 0.5 x 1.0mm plastic stud and PC mounting. This holder is used for 5 x 20mm fuses.
- White colour
- -30 to 85°C Operating temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
Fuse Current
6.3A
Holder Terminals
Solder Pin
Product Range
649
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 64900001039
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001174