Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59025-3-T-02-A
Order Code3858747
Product Range59025 Series
Technical Datasheet
476 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.730 |
| 25+ | CHF 4.800 |
| 100+ | CHF 4.440 |
| 250+ | CHF 4.250 |
| 500+ | CHF 4.050 |
| 1000+ | CHF 3.900 |
| 2500+ | CHF 3.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-3-T-02-A
Order Code3858747
Product Range59025 Series
Technical Datasheet
Sensor TypeCylindrical Reed Sensor
Sensing Range Max10mm
Sensing Distance Max10mm
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59025 Series
Technical Specifications
Sensor Type
Cylindrical Reed Sensor
Sensing Distance Max
10mm
Supply Current
-
Operating Temperature Max
105°C
Sensing Range Max
10mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59025 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004668