Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59022-4-T-02-F
Order Code2770634
Product Range59022 Series
Technical Datasheet
314 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
500+ | CHF 3.200 |
1000+ | CHF 3.060 |
2500+ | CHF 2.880 |
Price for:Each
Minimum: 500
Multiple: 500
CHF 1,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59022-4-T-02-F
Order Code2770634
Product Range59022 Series
Technical Datasheet
Sensor TypeFirecracker Reed Sensor
Sensing Range Max7.5mm
Sensing Distance Max7.5mm
Sensor MountingCable
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59022 Series
Technical Specifications
Sensor Type
Firecracker Reed Sensor
Sensing Distance Max
7.5mm
Supply Current
250mA
Operating Temperature Max
105°C
Sensing Range Max
7.5mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability