Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55900000001
Order Code9516360
Product Range559 Series
Technical Datasheet
1,058 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.536 |
50+ | CHF 0.445 |
100+ | CHF 0.411 |
250+ | CHF 0.369 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55900000001
Order Code9516360
Product Range559 Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size HeldTE5, TR5
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range559 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
Product Overview
The 55900000001 is a 559-series cartridge Fuse Holder with thermoplastic/UL94V-0 polyamide PA6.6, copper alloy, solderable tinned metal parts, lead free, through hole terminals and PC-mount. This holder is used for TE5/TR5 type fuses.
- 7.18mm Pin spacing
- Black colour
Applications
Safety
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
TE5, TR5
No. of Fuses
1Fuses
Voltage Rating VAC
250V
Fuse Current
6.3A
Holder Terminals
Through Hole
Product Range
559 Series
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000664
Product traceability