Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.050 |
5+ | CHF 20.190 |
10+ | CHF 19.500 |
25+ | CHF 18.670 |
100+ | CHF 18.120 |
500+ | CHF 17.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55505-00-02-A
Order Code3107009
Technical Datasheet
Sensing Range Max-
Sensor TypeGeartooth Speed Sensor
Activating Distance Min-
Supply Voltage DC Min-
Supply Voltage DC Max-
Activating Distance Max-
Sensor MountingFlange
Output ConfigurationSink
Sensor TerminalsWire Leads
Output Voltage600mV
Switching Speed-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Sensing Range Max
-
Activating Distance Min
-
Supply Voltage DC Max
-
Sensor Mounting
Flange
Sensor Terminals
Wire Leads
Switching Speed
-
Operating Temperature Max
125°C
Sensor Type
Geartooth Speed Sensor
Supply Voltage DC Min
-
Activating Distance Max
-
Output Configuration
Sink
Output Voltage
600mV
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855