Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55300-00-02-A
Order Code3873943
Product Range55300 Series
Technical Datasheet
326 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.790 |
5+ | CHF 18.520 |
10+ | CHF 17.240 |
25+ | CHF 16.290 |
100+ | CHF 14.940 |
500+ | CHF 13.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55300-00-02-A
Order Code3873943
Product Range55300 Series
Technical Datasheet
Sensor TypeRotational
Sensor MountingCable
Output TypeRatiometric
Operating Temperature Min-40°C
Shaft Type-
Operating Temperature Max105°C
Contact TypeNon-Contact
Supply Current16mA
Electrical Angle360°
Linearity-
Supply Voltage5.5V
Supply Current16mA
Output Signal0.5-4.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range55300 Series
Technical Specifications
Sensor Type
Rotational
Output Type
Ratiometric
Shaft Type
-
Contact Type
Non-Contact
Electrical Angle
360°
Supply Voltage
5.5V
Output Signal
0.5-4.5V
Operating Temperature Max
105°C
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Supply Current
16mA
Linearity
-
Supply Current
16mA
Operating Temperature Min
-40°C
Product Range
55300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability