Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No38511500000
Order Code1597011
Product RangeTE5 385 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No38511500000
Order Code1597011
Product RangeTE5 385 Series
Technical Datasheet
Fuse Current1.5A
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Product RangeTE5 385 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
125VAC
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Voltage Rating VAC
125VAC
Product Range
TE5 385 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability