Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No37211000431
Order Code9516131
Product RangeTR5 372 Series
Technical Datasheet
36 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.917 |
5+ | CHF 0.760 |
10+ | CHF 0.702 |
25+ | CHF 0.652 |
50+ | CHF 0.602 |
200+ | CHF 0.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37211000431
Order Code9516131
Product RangeTR5 372 Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC250V
Voltage Rating VAC250V
Product RangeTR5 372 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 372 series from Littlefuse are TR5, sub miniature time lag radial leaded fuses. The fuses can be either soldered directly into a printed circuit board or can be plugged into a two pin socket. The 370 series fuses are designed in accordance to IEC 60127-3 standards.
- Rated voltage of 250VAC
- Current rating range from 40mA to 6.3A
- Reduced PCB space requirements
- UL, VDE, PSE/JET, CCC approved
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Available in 35A, 40A, 50A breaking capacity
- Operating temperature range -40°C to 85°C
Applications
Industrial, Safety
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Voltage Rating VAC
250V
Product Range
TR5 372 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
35A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 37211000431
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
Product traceability