Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1812L150ZR
Order Code1597007
Product RangePolySwitch 1812L Series
Technical Datasheet
2,188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.345 |
50+ | CHF 0.303 |
250+ | CHF 0.261 |
500+ | CHF 0.251 |
1000+ | CHF 0.241 |
2000+ | CHF 0.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L150ZR
Order Code1597007
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating8VDC
Holding Current1.5A
Trip Current3A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
8VDC
Trip Current
3A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
PolySwitch 1812L Series
Holding Current
1.5A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 1812L150ZR
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
Product traceability