Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1812L110/24DR
Order Code2383302
Product RangePolySwitch 1812L Series
Technical Datasheet
2,974 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.485 |
50+ | CHF 0.369 |
100+ | CHF 0.348 |
250+ | CHF 0.318 |
500+ | CHF 0.292 |
1500+ | CHF 0.271 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L110/24DR
Order Code2383302
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangePolySwitch 1812L Series
Voltage Rating24VDC
Holding Current1.1A
Trip Current1.95A
Time to Trip0.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
1812L110/24DR is a 1812L series PTC that provides surface-mount overcurrent protection for applications where resettable protection is desired. Typical applications include plug-and-play protection for motherboards and peripherals, USB peripherals, PCI cards, and game console port protection.
- Fast response, compact design
- Low resistance, low-profile
- Compatible with high temperature solders
- Operating temperature range from -40°C to +85°C
- 1.1A holding current
- 0.5s time to trip
- 24V DC voltage rating
- 1.95A trip current, 20A current rating
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
PolySwitch 1812L Series
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
24VDC
Trip Current
1.95A
Current Rating Max
20A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 1812L110/24DR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
Product traceability