Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1812L075/24DR
Order Code1597002
Product RangePolySwitch 1812L Series
Technical Datasheet
3,889 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.500 |
50+ | CHF 0.382 |
100+ | CHF 0.358 |
250+ | CHF 0.327 |
500+ | CHF 0.301 |
1500+ | CHF 0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L075/24DR
Order Code1597002
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating24VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1812L075/24DR is a surface mount PTC Resettable Fuse with solder-plated Copper terminals. This low-profile resettable fuse compatible with high temperature solders and provides over-current protection for applications where resettable protection is desired. This 1812L series fuse supports level 1, J-STD-020C moisture sensitivity and features fast response to fault currents.
- Low resistance
- Fast response to fault currents
- Compact design saves board space
- Plug and play protection for motherboards and peripherals
- -40 to 85°C Operating/storage temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Automotive
Warnings
Operation beyond the specified rating may result in damage and possible arcing and flame.
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
PolySwitch 1812L Series
Holding Current
750mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for 1812L075/24DR
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071