Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.930 |
5+ | CHF 6.560 |
10+ | CHF 6.060 |
20+ | CHF 5.350 |
50+ | CHF 4.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No157.5701.5631
Order Code2762028
Technical Datasheet
Product Range-
Fuse Current63A
Voltage Rating VAC-
Voltage Rating VDC48V
Fuse Size Metric20mm x 82mm x 10.5mm
Fuse Size Imperial0.79" x 3.23" x 0.41"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
20mm x 82mm x 10.5mm
Blow Characteristic
Fast Acting
Fuse Current
63A
Voltage Rating VDC
48V
Fuse Size Imperial
0.79" x 3.23" x 0.41"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 157.5701.5631
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0182
Product traceability