Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
350 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.690 |
5+ | CHF 6.370 |
10+ | CHF 5.890 |
20+ | CHF 5.200 |
50+ | CHF 4.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No157.5701.5351
Order Code307300
Technical Datasheet
Product Range-
Fuse Current35A
Voltage Rating VAC-
Voltage Rating VDC48VDC
Voltage Rating VDC48VDC
Fuse Size Metric20mm x 82mm x 10.5mm
Fuse Size Imperial0.79" x 3.23" x 0.41"
Blow CharacteristicFast Acting
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Safety
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Voltage Rating VDC
48VDC
Fuse Size Imperial
0.79" x 3.23" x 0.41"
SVHC
No SVHC (17-Dec-2014)
Fuse Current
35A
Voltage Rating VDC
48VDC
Fuse Size Metric
20mm x 82mm x 10.5mm
Blow Characteristic
Fast Acting
Technical Docs (2)
Alternatives for 157.5701.5351
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability