Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC6.8CA
Order Code2765094
Product Range1.5SMC
Technical Datasheet
647 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.815 |
10+ | CHF 0.511 |
100+ | CHF 0.334 |
500+ | CHF 0.258 |
1000+ | CHF 0.203 |
5000+ | CHF 0.197 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC6.8CA
Order Code2765094
Product Range1.5SMC
Technical Datasheet
Product Range1.5SMC
TVS PolarityBidirectional
Reverse Standoff Voltage5.8V
Clamping Voltage Max10.5V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage6.45V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
The 1.5SMC series surface-mount Transient Voltage Suppressor Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lighting and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- Built-in strain relief
- Glass passivated junction
- Low Inductance
- Excellent clamping capability
- 0.05% Repetition rate (duty cycle)
- <lt/>1.0ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 10V IR
- Available in unidirectional and bidirectional
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
1.5SMC
Reverse Standoff Voltage
5.8V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
6.45V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
10.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5SMC6.8CA
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415
Product traceability