Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0BLS001.T
Order Code9943307
Product RangeBLS Series
Technical Datasheet
27 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.340 |
10+ | CHF 13.430 |
20+ | CHF 11.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0BLS001.T
Order Code9943307
Product RangeBLS Series
Technical Datasheet
Product RangeBLS Series
Fuse Current1A
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric10mm x 35mm
Fuse Size Imperial13/32" x 1-3/8"
Blow CharacteristicFast Acting
Product Overview
The BLS series Fast Acting Fuse provides protection to street lighting, metering, control and electronic circuits. This midget fuse helps to provide supplemental overcurrent protection and has the capability to limit currents with fast-acting reliability.
- CSA certified
- UL recognized
Applications
Safety, Lighting, Industrial
Technical Specifications
Product Range
BLS Series
Voltage Rating VAC
600VAC
Fuse Size Metric
10mm x 35mm
Blow Characteristic
Fast Acting
Fuse Current
1A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-3/8"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065