Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0891020.NXS
Order Code2803304
Product RangeLow Profile MINI 891 Series
Technical Datasheet
1,226 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.457 |
| 10+ | CHF 0.350 |
| 25+ | CHF 0.320 |
| 50+ | CHF 0.289 |
| 100+ | CHF 0.267 |
| 500+ | CHF 0.221 |
| 1000+ | CHF 0.204 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0891020.NXS
Order Code2803304
Product RangeLow Profile MINI 891 Series
Technical Datasheet
Blow CharacteristicMedium Acting
Fuse Current20A
Voltage Rating VDC58V
Auto Blade Fuse Size-
Product RangeLow Profile MINI 891 Series
Technical Specifications
Blow Characteristic
Medium Acting
Voltage Rating VDC
58V
Product Range
Low Profile MINI 891 Series
Fuse Current
20A
Auto Blade Fuse Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability